PDP SEO Portlet

PMEG2005EGWJ

PMEG2005EGW/SOD2/REEL 13 Q1/T"

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG2005EGWJ
Secondary Manufacturer Part#: PMEG2005EGWJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface-Mounted Device (SMD) plastic package.

  • Forward current: IF = 0.5 A
  • Reverse voltage: VR = 20 V
  • Low forward voltage typ. VF = 355 mV
  • Low reverse current typ. IR = 40 µA
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
500
SOD-123
Single
Surface Mount
10
390
150 °C
AEC-Q101
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
0+
$0.00000