PMEG100V080ELPDZ
Diode Schottky Barrier Rectifier 100V 8A 3-Pin CFP-15
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG100V080ELPDZ
Secondary Manufacturer Part#: PMEG100V080ELPDZ
- RoHS 10 Compliant
- Tariff Charges
Maximum Efficiency General Application (MEGA) Schottky barrier rectifier, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.
- Average forward current: IF(av) = 8 A
- Reverse voltage: Vr = 100 V
- Low leakage current due to high Schottky barrier technology
- Low forward voltage
- High power capability due to clip-bonding technology and heat sink
- High temperature Tj = 175 °C
- Small and thin SMD power plastic package, typical height 0.78 mm
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| SOT-1289 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 160 | ||
| 725 | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |