PMEG060T080CLPE-QZ
Diode Schottky 60V 4A 3-Pin CFPAK T/R
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG060T080CLPE-QZ
Secondary Manufacturer Part#: PMEG060T080CLPE-QZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| SOT-1289B | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 150 | ||
| 660 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |