PMEG050V150EPDAZ
Schottky Rectifier, 50 V, 15 A, Single, SOT-1289, 3 Pins, 500 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG050V150EPDAZ
Secondary Manufacturer Part#: PMEG050V150EPDAZ
- RoHS 10 Compliant
- Tariff Charges
The PMEG050V150EPD is a low VF planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a power and flat lead surface-mounted device (SMD) plastic package. It is suitable for use in free-wheeling application.
- High power capability due to clip-bonding technology and heat sink
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- Low power consumption
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| SOT-1289 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 240 | ||
| 500 | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |