PDP SEO Portlet

PMDT290UCE,115

Trans MOSFET N/P-CH 20V 0.8A/0.55A 6-Pin SOT-666 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: PMDT290UCE,115
Secondary Manufacturer Part#: PMDT290UCE,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Complementary N/P-channel enhancement mode Field-Effect Transistor (FET) in an ultra small and flat lead SOT666 Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Very fast switching
  • Trench MOSFET technology
  • ESD protection up to 2 kV
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Complementary
0.8
0.55
380 Ohm
850 Ohm
20
20
6
150 °C
390 W
390 W
AEC-Q101
SOT-666

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  40000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $: