PDP SEO Portlet

PMCM6501VPEZ

Trans MOSFET P-CH 12V 8.2A 6-Pin WLCSP T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMCM6501VPEZ
Secondary Manufacturer Part#: PMCM6501VPEZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Nexperia have designed their smallest solution Field-Effect Transistor (FET) in a 4 and 6 bump Wafer Level Chip-Size packages (WLCSP) using trench MOSFET technology, offering N-Channel & P-channel MOSFETS with 4 or 6 pin configurations. These MOSFETs feature a very low On Resistance per mm² while maintaining greater than 2 kV of ESD protection.

  • Low threshold voltage
  • Ultra small package: 0.98 × 1.48 × 0.35 mm
  • Trench MOSFET technology
  • ElectroStatic Discharge (ESD) protection > 2 kV HBM

Technical Attributes

Find Similar Parts

Description Value
P Channel
6.2
25 mOhm
12
900
6
150 °C
1.3
WLCSP
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
0+
$0.00000