PMBT5550,215
Trans GP BJT NPN 140V 0.3A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PMBT5550,215
Secondary Manufacturer Part#: PMBT5550,215
- RoHS 10 Compliant
- Tariff Charges
NPN high-voltage transistor in a SOT23 plastic package. PNP complement: PMBT5401.
- Low current (max. 300 mA)
- Low voltage (max. 140 V).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |