PMBT3906,215
Single Bipolar Transistor, PNP, 40 V, 200 mA, 250 mW, TO-236AB (SOT-23), 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PMBT3906,215
Secondary Manufacturer Part#: PMBT3906,215
- RoHS 10 Compliant
- Tariff Charges
PNP switching transistor in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. NPN complement: PMBT3904.
- Collector-emitter voltage VCEO = -40 V
- Collector current capability IC = -200 mA
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 200 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 250 mW | ||
| AEC-Q101 | ||
| TO-236AB (SOT-23) | ||
| Surface Mount | ||
| PNP | ||
| 250 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |