PDP SEO Portlet

PMBS3904,215

Trans GP BJT NPN 40V 0.1A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PMBS3904,215
Secondary Manufacturer Part#: PMBS3904,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN transistor in a plastic SOT23 package. PNP complement: PMBS3906.

  • Low current (max. 100 mA)
  • Low voltage (max. 40 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
40
100
3
150 °C
250
AEC-Q101
SOT-23
Surface Mount
NPN
180

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:87000  Mult:3000  
USD $: