PHDMI2FR4Z
ESD Protection Device, 3 V, SOT-1176-1, 10 Pins, 5 V, 0.34 pF
- RoHS 10 Compliant
- Tariff Charges
PHDMI ESD protection for Ultra High-speed interfaces. The device is designed to protect high-speed video interfaces such as High-Definition Multimedia Interface (HDMI) and DisplayPort interfaces against ElectroStatic Discharge (ESD). The device includes four high-level ESD protection diode structures. They protect sensitive transmitters and receivers for ultra high-speed signal lines. The device is encapsulated in a leadless small DFN2510A-10 (SOT1176-1) plastic package. All signal lines are protected by a special diode configuration offering ultra low line capacitance. These diodes utilize a snap-back structure in order to provide protection to downstream components from ESD voltages up to ±15 kV contact exceeding IEC 61000-4-2, level 4.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 0.34 pF | ||
| 3 V | ||
| SOT-1176-1 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 10 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| 5 V | ||
| 100 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |