PDP SEO Portlet

PHB47NQ10T,118

Trans MOSFET N-CH 100V 47A 3-Pin(2+Tab) D2PAK T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: PHB47NQ10T,118
Secondary Manufacturer Part#: PHB47NQ10T,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Standard level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

  • Low conduction losses due to low on-state resistance
  • Suitable for high frequency applications due to fast switching characteristics

Technical Attributes

Find Similar Parts

Description Value
N Channel
47
28 mOhm
100
4
3
175 °C
166
SOT-404
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  24000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4800  Mult:800  
USD $: