PDP SEO Portlet

PESD5V0V1BLD,315

ESD Protection Device, 12.5 V, SOD-882D, 2 Pins, 45 W, PESD5

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0V1BLD,315
Secondary Manufacturer Part#: PESD5V0V1BLD,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD5V0V1BLD is a very low capacitance bidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients.

  • Bidirectional ESD protection of one line
  • Solderable side pads
  • 11pF Very low diode capacitance (Cd)
  • 45W Maximum peak pulse power (PPP)
  • 1nA Ultra low leakage current (IRM)
  • ESD protection up to 30kV

Technical Attributes

Find Similar Parts

Description Value
5.8 V
13 pF
12.5 V
SOD-882D
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5 V
45 W
10 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
0+
$0.00000