PDP SEO Portlet

PESD5V0U4BW,115

ESD Protection Device, SOT-665, 5 Pins, 5 V, 3.5 pF

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0U4BW,115
Secondary Manufacturer Part#: PESD5V0U4BW,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra low capacitance bidirectional quadruple ElectroStatic Discharge (ESD) protection arrays in ultra small Surface-Mounted Device (SMD) plastic packages designed to protect up to four signal lines from the damage caused by ESD and other transients.

  • Bidirectional ESD protection of up to four lines
  • ESD protection up to 10 kV
  • Ultra low diode capacitance: Cd = 2.9 pF
  • IEC 61000-4-2; level 4 (ESD)
  • Ultra low leakage current: IRM = 5 nA
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
5.5 V
3.5 pF
SOT-665
Bidirectional
Surface Mount
4
5
4
150 °C
-55 °C
5 V
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
0+
$0.00000