PESD5V0U2BT,215
ESD Protection Device, SOT-23, 3 Pins, 5 V, 3.5 pF
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0U2BT,215
Secondary Manufacturer Part#: PESD5V0U2BT,215
- RoHS 10 Compliant
- Tariff Charges
PESD5V0U2BT,215 is an ultra-low capacitance bidirectional double ESD protection diode designed to protect two data lines from the damage caused by ESD. Suitable for computers and peripherals, audio and video equipment, cellular handsets and accessories, 10/100/1000 Ethernet, Local Area Network (LAN) equipment, communication systems, portable electronics, SIM card protection, FireWire and high-speed data lines applications.
- Bidirectional ESD protection of two lines
- 2.9pF ultra low diode capacitance (Cd)
- 5nA Very low leakage current (IRM)
- ESD protection up to 10kV
- IEC 61000-4-2; level 4 (ESD)
- Designed in small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 3.5 pF | ||
| SOT-23 | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 100 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |