PDP SEO Portlet

PESD5V0S2UQ,115

ESD Protection Device, TVS, 6.8 V, SOT-663, 3 Pins, 5 V

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0S2UQ,115
Secondary Manufacturer Part#: PESD5V0S2UQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD5V0S2UQ is a double ESD Protection Diode designed to protect up to two signal lines from the damage caused by ESD and other transients.

  • Unidirectional ESD protection of up to two lines
  • 150W at 8/20µs Maximum peak pulse power (PPP)
  • 1nA Low reverse leakage current (IRM)
  • ESD protection up to 30kV
  • IEC 61000-4-2, level 4 (ESD)

Technical Attributes

Find Similar Parts

Description Value
6.4 V
215 pF
20 V
SOT-663
Unidirectional
Surface Mount
2
3
2
150 °C
-65 °C
5 V
150 W
PESDxS2UQ Series
300 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
0+
$0.00000