PDP SEO Portlet

PESD5V0S1ULD,315

ESD Protection Device, 20 V, SOD-882D, 2 Pins, 5 V

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0S1ULD,315
Secondary Manufacturer Part#: PESD5V0S1ULD,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients. The device is housed in a SOD882D leadless ultra small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

  • ESD protection of one line
  • ESD protection up to 30 kV
  • Ultra small SMD plastic package
  • IEC 61000-4-2; level 4 (ESD)
  • Solderable side pads
  • IEC 61000-4-5 (surge); IPP = 15 A
  • Package height typ. 0.37 mm
  • Max. peak pulse power: PPP = 150W
  • Low clamping voltage: VCL = 20 V
  • Ultra low leakage current: IRM = 100 nA
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
6.4 V
200 pF
20 V
SOD-882D
Unidirectional
Surface Mount
1
2
1
125 °C
-55 °C
5 V
150 W
AEC-Q101
1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
0+
$0.00000