PESD5V0L1BA,135
ESD Protection Device, 33 V, SC-76, 2 Pins, 5 V, PESDxL1BA Series
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0L1BA,135
Secondary Manufacturer Part#: PESD5V0L1BA,135
- RoHS 10 Compliant
- Tariff Charges
Bidirectional ElectroStatic Discharge (ESD) protection diodes in a very small SOD323 (SC-76) SMD plastic package designed to protect one signal line from the damage caused by ESD and other transients.
- Bidirectional ESD protection of one line
- ESD protection > 23 kV
- Max. peak pulse power: Ppp = 500 W
- IEC 61000-4-2, level 4 (ESD)
- Low clamping voltage: V(CL)R = 26 V
- IEC 61000-4-5 (surge); Ipp = 18 A
- Ultra low leakage current: IRM< 0.09 uA
- Very small SMD plastic package
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 V | ||
| 75 pF | ||
| 33 V | ||
| SOD-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 5 V | ||
| 500 W | ||
| 1 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |