PESD5V0C2BDFZ
ESD Protection Device, 5.4 V, DFN0603, 3 Pins, 5 V
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0C2BDFZ
Secondary Manufacturer Part#: PESD5V0C2BDFZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.6 V | ||
| 0.25 pF | ||
| 6.5 V | ||
| SOT-8013 | ||
| Bidirectional | ||
| 2 | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| 30 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |