PDP SEO Portlet

PESD5V0C1USFYL

ESD Protection Device, 3 V, SOD-962, 2 Pins, 5 V, PESD5

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0C1USFYL
Secondary Manufacturer Part#: PESD5V0C1USFYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD5V0C1USF is an ultra-low capacitance unidirectional ESD Protection Diode optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness. It is a part of the TrEOS protection family. It gives ESD and surge protection for ultra-high-speed data-lines, very sensitive interface lines and generic interface lines.

  • Unidirectional ESD protection of one line
  • 0.45pF Extremely low diode capacitance (Cd)
  • ESD protection up to ±20kV according to IEC 61000-4-2

Technical Attributes

Find Similar Parts

Description Value
5.5 V
0.5 pF
3 V
SOD-962
Unidirectional
Surface Mount
1
2
1
125 °C
-40 °C
50 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:45000  Mult:9000  
USD $:
0+
$0.00000