PESD3V3L4BHCYL
ESD Protection Device, 8.5 V, DFN1308, 6 Pins, 3.3 V
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD3V3L4BHCYL
Secondary Manufacturer Part#: PESD3V3L4BHCYL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 pF | ||
| 8.5 V | ||
| SOT-8006B | ||
| Bidirectional | ||
| 4 | ||
| 6 | ||
| 150 °C | ||
| -55 °C | ||
| 100 nA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |