PESD3V3L2BT,215
ESD Protection Device, 26 V, SOT-23, 3 Pins, 3.3 V, 101 pF, PESDxL2BT
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD3V3L2BT,215
Secondary Manufacturer Part#: PESD3V3L2BT,215
- RoHS 10 Compliant
- Tariff Charges
The PESD3V3L2BT is a low capacitance double bidirectional ESD Protection Diode designed to protect two signal lines from the damage caused by ESD and other transients.
- ESD protection of two lines
- 90nA Ultra low leakage current (IRM)
- 350W Maximum peak pulse power (PPP)
- ESD protection up to 23kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.8 V | ||
| 101 pF | ||
| 26 V | ||
| SOT-23 | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -65 °C | ||
| 3.3 V | ||
| 350 W | ||
| PESDxL2BT Series | ||
| 2 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |