PESD3V3L1BA,115
ESD Protection Device, 26 V, SOD-323, 2 Pins, 3.3 V, 101 pF
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD3V3L1BA,115
Secondary Manufacturer Part#: PESD3V3L1BA,115
- RoHS 10 Compliant
- Tariff Charges
The PESD3V3L1BA is a low capacitance bidirectional ESD Protection Diode, designed to protect one signal line from the damage caused by ESD and other transients. Optimum performance in high-frequency applications, increased layout flexibility and more PCB space and reduced power consumption for extended battery life. The flexible ESD protection for high-speed applications.
- 3.3V Reverse stand-off voltage
- 101pF (f=1MHz) Capacitance
- 30kV Electrostatic discharge capability
- 400O at 1mA Differential resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.8 V | ||
| 101 pF | ||
| 26 V | ||
| SOD-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 3.3 V | ||
| 500 W | ||
| 2 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |