PDP SEO Portlet

PESD3USB3SZ

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, ESD保護元件
Avnet Manufacturer Part #: PESD3USB3SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Allows switching between PCMFxUSB3S common mode filters with ESD protection and PESDxUSB3S ESD protection in the same footprint
  • TREOS protection process for very high system-level ESD robustness: superior protection of sensitive Systems on Chips (SoCs)
  • ESD protection for one, two and three differential channels up to ±15 kV contact discharge according to IEC 61000-4-2
  • Industry-standard WLCSP5, 10 and 15 packages for smallest footprint

Technical Attributes

Find Similar Parts

Description Value
6 Lines
null
5 V
5 V
null
null
-40 °C
null
null
125 °C
null
0.45 pF
6 V
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00