PDP SEO Portlet

PESD2IVN24-TR

ESD Protection Device, 42 V, SOT-23, 3 Pins

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD2IVN24-TR
Secondary Manufacturer Part#: PESD2IVN24-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PESD2IVN24-TR is an ESD protection device for in-vehicle networks. This ESD protection device is a Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients. Suitable for ESD protection for In-vehicle network lines in automotive environments (CAN, LIN, FlexRay, SENT).

  • Qualified according to AEC-Q101 / automotive grade
  • Reverse standoff voltage is 24V maximum at Tamb = 25°C
  • Rated peak pulse current is 3.5A maximum at tp = 8/20µs
  • Clamping voltage is 42V maximum at IPPM = 3.5A; tp = 8/20µs; Tamb = 25°C
  • Diode capacitance matching is 0.1% typ at f = 1MHz; VR = 2.5V; Tamb = 25°C
  • Reverse leakage current is 50nA max at VRWM = 24V; Tamb = 25°C
  • Diode capacitance is 14pF typ at f = 1MHz; VR = 0V; Tamb = 25°C
  • Electrostatic discharge voltage is 30kV max at IEC 61000-4-2; contact discharge
  • TO-236AB package
  • Ambient temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
25.5 V
17 pF
42 V
SOT-23
Bidirectional
Surface Mount
2
3
2
150 °C
-55 °C
24 V
AEC-Q101
50 nA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  9000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06069
6000+
$0.04673
9000+
$0.04623
15000+
$0.04574
30000+
$0.04524
75000+
$0.04389
150000+
$0.04253