PESD2IVN-UX
ESD Protection Device, 53 V, SOT-323, 3 Pins, 26.5 V, PESD2
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD2IVN-UX
Secondary Manufacturer Part#: PESD2IVN-UX
- RoHS 10 Compliant
- Tariff Charges
ElectroStatic Discharge (ESD) protection diode in a very small SOT323 (SC-70) SurfaceMounted Device (SMD) plastic package designed to protect two automotive in-vehicle network lines from the damage caused by ESD and other transients.
- One very small SOT323 package to protect two in-vehicle network lines
- Low clamping voltage: Vcl = 38 V at IPP = 1 A
- Typical diode capacitance matching ?Cd/Cd = 0.1 %
- ESD protection up to 18 kV; IEC 61000-4-2, level 4
- IEC 61000-4-5 (surge); IPP = 3 A at tp = 8/20 µs
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 V | ||
| 11 pF | ||
| 53 V | ||
| SOT-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 26.5 V | ||
| 150 W | ||
| AEC-Q101 | ||
| 50 nA | ||
| 26.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |