PESD2ETHAX-QR
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD2ETHAX-QR
Secondary Manufacturer Part#: PESD2ETHAX-QR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 1.8 pF | ||
| SOT-143B | ||
| Unidirectional | ||
| 2 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| AEC-Q101 | ||
| 100 nA | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |