PESD1V0Y1BBSFYL
ESD Suppressor TVS Single Bi-Dir 14kV 2-Pin DSN0603 T/R
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD1V0Y1BBSFYL
Secondary Manufacturer Part#: PESD1V0Y1BBSFYL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.16 pF | ||
| DSN0603 | ||
| Bi-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 1 V | ||
| PESD1V0Y1BBSF | ||
| 1 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |