PESD1LVDS,115
ESD Protection Device, XSON, 10 Pins, 700 mV, PESD1
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD1LVDS,115
Secondary Manufacturer Part#: PESD1LVDS,115
- RoHS 10 Compliant
- Tariff Charges
PESD1LVDS,115 is an ESD protection for in-vehicle ultra-high-speed interfaces. The device is designed to protect in-vehicle ultra high-speed interfaces in automotive applications, such as Low-Voltage Differential Signalling (LVDS), High-Definition Multimedia Interface (HDMI) and DisplayPort interfaces against ElectroStatic Discharge (ESD). The device is designed for high-speed receiver and transmitter port protection: automotive A/V monitors, displays and cameras.
- AEC-Q101 qualified
- Reverse standoff voltage is 5.5V max at Tamb=25°C
- Reverse leakage current is 1µA max per channel; V=3.0V, Tamb=25°C
- Breakdown voltage is 9V max at I=1mA, Tamb=25°C
- Forward voltage is 0.7V typical at Tamb=25°C
- Input/output to ground capacitance is 0.6pF typ at f=1MHz;Vbias=2.5V, Tamb=25°C
- XSON10 (SOT1165-1) package
- Ambient temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 0.6 pF | ||
| SOT-1165-1 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 10 | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| AEC-Q101 | ||
| 1 uA | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |