PESD1CANVL
ESD Protection Device, 70 V, SOT-23, 3 Pins, 24 V, 17 pF
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD1CANVL
Secondary Manufacturer Part#: PESD1CANVL
- RoHS 10 Compliant
- Tariff Charges
ElectroStatic Discharge (ESD) protection diode in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ESD and other transients.
- One small SOT23 package to protect two CAN bus lines
- Peak pulse power, max.: PPP = 200 W at tp = 8/20 µs
- Low clamping voltage: VCL = 40 V at IPP = 1 A
- Ultra low leakage current, typ.: IRM<1 nA
- Diode capacitance matching, typ.: ?Cd/Cd = 0.1 %
- ESD protection up to 23 kV; IEC 61000-4-2, level 4
- IEC 61000-4-5 (surge); IPP = 3 A at tp = 8/20 µs
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.4 V | ||
| 17 pF | ||
| 70 V | ||
| SOT-23 | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -65 °C | ||
| 24 V | ||
| 200 W | ||
| 50 nA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |