PDP SEO Portlet

PESD1CAN-UX

ESD Protection Device, 50 V, SOT-323, 3 Pins, 150 W, PESD1

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD1CAN-UX
Secondary Manufacturer Part#: PESD1CAN-UX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD1CAN-U from NXP is a CAN bus ESD protection diode in 3pin SOT-323 package. This device is designed to protect two automotive CAN (Controller Area Network) bus lines from damage caused by ESD and other transients. The PESD1CAN-U is suitable on lines where the signal polarities are both positive and negative with respect to ground.

  • Suitable for CAN bus protection and automotive applications
  • One very small SOT323 package to protect two CAN bus lines
  • Low clamping voltage VCL = 35V, at Ipp = 1A

Technical Attributes

Find Similar Parts

Description Value
25.4 V
12 pF
50 V
SOT-323
Bidirectional
Surface Mount
2
3
2
150 °C
-55 °C
24 V
150 W
AEC-Q101
50 nA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  9000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: