PDP SEO Portlet

PESD15VS5UD,115

TVS Diode, PESDxS5UD Series

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 电路保护, ESD 保护装置
Avnet Manufacturer Part #: PESD15VS5UD,115
Secondary Manufacturer Part#: PESD15VS5UD,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fivefold ElectroStatic Discharge (ESD) protection diode arrays in a SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package designed to protect up to five signal lines from the damage caused by ESD and other transients.

  • ESD protection of up to five lines
  • ESD protection up to 30 kV
  • Max. peak pulse power: PPP = 200 W
  • IEC 61000-4-2; level 4 (ESD)
  • Ultra low leakage current: IRM = 50 pA
  • IEC 61000-4-5 (surge); IPP up to 20 A
  • Low clamping voltage: VCL = 12 V at IPP = 20 A

Technical Attributes

Find Similar Parts

Description Value
17 V
90 pF
33 V
SOT-457
Unidirectional
Surface Mount
5
6
5
150 °C
-65 °C
15 V
200 W
PESDxS5UD Series
15 nA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09234
6000+
$0.08748