PDP SEO Portlet

PESD12VV1BL,315

ESD Protection Device, 38 V, SOD-882, 2 Pins, 12 V, 25 pF

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD12VV1BL,315
Secondary Manufacturer Part#: PESD12VV1BL,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD12VV1BL is a very low-capacitance bidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients.

  • Bidirectional ESD protection of one line
  • 17pF Low diode capacitance (Cd)
  • 1nA Ultra low leakage current (IRM)
  • ESD protection up to 30kV

Technical Attributes

Find Similar Parts

Description Value
14.6 V
25 pF
38 V
SOD-882
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
12 V
290 W
AEC-Q101
10 nA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01747
20000+
$0.01724
30000+
$0.01702
50000+
$0.01681
100000+
$0.01639
250000+
$0.01600
500000+
$0.01562