PEMZ1,115
Manufacturer:Nexperia
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: PEMZ1,115
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mV | ||
| 40 V | ||
| 40 V | ||
| 40 V | ||
| 100 mA | ||
| 100 mA | ||
| 120 hFE | ||
| 120 hFE | ||
| 120 hFE | ||
| 6 Pins | ||
| 150 °C | ||
| null | ||
| 200 mW | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| NPN, PNP | ||
| 100 MHz | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |