PDTC123JU-QX
Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PDTC123JU-QX
Secondary Manufacturer Part#: PDTC123JU-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 kOhm | ||
| 100 mA | ||
| 100 | ||
| 150 °C | ||
| 200 mW | ||
| PDTC123J Series | ||
| SOT-323 | ||
| Surface Mount | ||
| Single NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |