PDTB123YT,215
Trans Digital BJT PNP 50V 500mA 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PDTB123YT,215
Secondary Manufacturer Part#: PDTB123YT,215
- RoHS 10 Compliant
- Tariff Charges
500 mA PNP Resistor-Equipped Transistor (RET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
- 500 mA output current capability
- Reduces pick and place costs
- Built-in bias resistors
- ±10 % resistor ratio tolerance
- Simplifies circuit design
- AEC-Q101 qualified
- Reduces component count
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 2.2 kOhm | ||
| 50 | ||
| 500 | ||
| 70 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| PDTB123YT Seri | ||
| AEC-Q101 | ||
| TO-236AB (SOT- | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |