PDTA143XU,115
Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
PNP Resistor-Equipped Transistor (RET) family in Surface-Mounted Device (SMD) plastic packages.
- 100 mA output current capability
- Reduces component count
- Built-in bias resistors
- Reduces pick and place costs
- Simplifies circuit design
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 4.7 kOhm | ||
| 50 | ||
| 100 | ||
| 50 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| PDTA143X Serie | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 8541210095 | 
| Schedule B: | 8541210080 | 
