PDP SEO Portlet

PDTA143XM,315

Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PDTA143XM,315
Secondary Manufacturer Part#: PDTA143XM,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP Resistor-Equipped Transistor (RET) family in Surface-Mounted Device (SMD) plastic packages.

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
10
4.7 kOhm
50
100
50
3
150 °C
250
PDTA143X Serie
SOT-883
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
0+
$0.00000