PDP SEO Portlet

PBSS5330X,115

Trans GP BJT PNP 30V 3A 4-Pin(3+Tab) SOT-89 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS5330X,115
Secondary Manufacturer Part#: PBSS5330X,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP low VCEsat transistor in a SOT89 plastic package.

  • SOT89 (SC-62) package
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • Higher efficiency leading to less heat generation
  • Reduced printed-circuit board requirements.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
30
200
4
150 °C
1.6
AEC-Q101
SOT-89
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
0+
$0.00000