PBSS5130PAP,115
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: PBSS5130PAP,115
Secondary Manufacturer Part#: PBSS5130PAP,115
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 1 A | ||
| 250 | ||
| 6 | ||
| 150 °C | ||
| 2 | ||
| AEC-Q101 | ||
| SOT-1118 | ||
| Surface Mount | ||
| Dual PNP | ||
| 125 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |