PBSS4520X,135
Trans GP BJT NPN 20V 5A 4-Pin(3+Tab) SOT-89 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS4520X,135
Secondary Manufacturer Part#: PBSS4520X,135
- RoHS 10 Compliant
- Tariff Charges
NPN low VCEsat BISS transistor in a SOT89 (SC-62) plastic package. PNP complement: PBSS5520X.
- High hFE and low VCEsat at high current operation
- High collector current capability: IC maximum 5 A
- Higher efficiency leading to less heat generation.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 300 | ||
| 4 | ||
| 150 °C | ||
| 1.6 | ||
| AEC-Q101 | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN | ||
| 125 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |