PBSS4330PA,115
Trans GP BJT NPN 30V 3A 3-Pin HUSON3 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS4330PA,115
Secondary Manufacturer Part#: PBSS4330PA,115
- RoHS 10 Compliant
- Tariff Charges
NPN low VCEsat Breakthrough In Small Signal (BISS) transistor, encapsulated in an ultra thin SOT1061 leadless small Surface-Mounted Device (SMD) plastic package with medium power capability. PNP complement: PBSS5330PA.
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- Smaller required Printed-Circuit Board (PCB) area than for conventional transistors
- Exposed heat sink for excellent thermal and electrical conductivity
- Leadless small SMD plastic package with medium power capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 2.1 | ||
| SOT-1061 | ||
| Surface Mount | ||
| NPN | ||
| 210 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |