PBSS4310PAS-QX
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS4310PAS-QX
Secondary Manufacturer Part#: PBSS4310PAS-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 V | ||
| 3 A | ||
| 250 | ||
| 3 | ||
| 175 °C | ||
| 560 mW | ||
| AEC-Q101 | ||
| DFN2020D | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |