PBSS4140DPN,115
Trans GP BJT NPN/PNP 40V 1A 6-Pin TSOP T/R
- RoHS 10 Compliant
- Tariff Charges
NPN/PNP low VCEsat transistor pair in an SC-74 (SOT457) plastic package.
- 600 mW total power dissipation
- Low collector-emitter saturation voltage
- High current capability
- Improved device reliability due to reduced heat generation
- Replaces two SOT23 packaged low VCEsat transistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 40 V | ||
| 1 A | ||
| 1 A | ||
| 300 | ||
| 300 | ||
| 6 | ||
| 150 °C | ||
| 370 | ||
| AEC-Q101 | ||
| SOT-457 | ||
| Surface Mount | ||
| NPN, PNP | ||
| 150 MHz | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |