PBLS6003D-QX
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: PBLS6003D-QX
Secondary Manufacturer Part#: PBLS6003D-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| 1 A | ||
| 30 | ||
| 100 | ||
| 6 | ||
| 150 °C | ||
| 600 mW | ||
| 600 mW | ||
| SC-74 | ||
| Surface Mount | ||
| NPN, PNP | ||
| 185 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |