PDP SEO Portlet

PBHV9414ZX

Bipolar (BJT) Single Transistor, PNP, 140 V, 4 A, 650 mW, SOT-223, Surface Mount

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PBHV9414ZX
Secondary Manufacturer Part#: PBHV9414ZX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP high-voltage low VCEsat Breakthrough In Small Signal (BISS) transistor in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package.

  • High voltage
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High collector current gain hFE at high IC
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
140
100
4
150 °C
1.35
AEC-Q101
SOT-223
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
0+
$0.00000