PBHV8215Z,115
Trans GP BJT NPN 150V 2A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBHV8215Z,115
Secondary Manufacturer Part#: PBHV8215Z,115
- RoHS 10 Compliant
- Tariff Charges
NPN high-voltage low VCEsat Breakthrough In Small Signal (BISS) transistor in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package. PNP complement: PBHV9215Z.
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- AEC-Q101 qualified
- Medium power SMD plastic package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 1.45 | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 33 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |