NXS0102DCH
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: NXS0102DCH
Secondary Manufacturer Part#: NXS0102DCH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold or Silver over Nickel Palladium | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -20 uA | ||
| 1 mA | ||
| 8.8@1.8V ns | ||
| 30 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.65, 3.6, 2.3, 5.5 V | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 8VSSOP | ||
| 8 | ||
| 2.1 x 2.4 x 0.85 mm | ||
| No | ||
| Extended Industrial | ||
| VSSOP | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |