NXB0104PW-Q100J
Transceiver, Translating, 4 Input, 5.2 ns, 1.2 V to 5.5 V, 14 Pins, TSSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: NXB0104PW-Q100J
Secondary Manufacturer Part#: NXB0104PW-Q100J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -20 uA | ||
| 20 uA | ||
| 7.5@1.8V ns | ||
| 40 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2, 5.5 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 14TSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 0.95 mm | ||
| No | ||
| Extended Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |