NXB0104GU12X
Transceiver, Translating, 1.65 V to 5.5 V Supply, -40 °C to 125 °C, XQFN-12
- RoHS 10 Compliant
- Tariff Charges
NXB0104GU12X is a 4bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2V and 3.6V and VCC(B) can be supplied at any voltage between 1.65V and 5.5V, making the device suitable for translating between any of the low voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- IOFF circuitry provides partial power-down mode operation
- Inputs accept voltages upto 5.5V, ESD protection
- Latch-up performance exceeds 100mA per JESD 78B Class II
- Input leakage current is ±1µA max at (OE input;VI= 0V to 3.6V; VCC(A) = 1.2V to 3.6V)
- Supply current is 0.05µA typ at (ICC(A); VCC(A) = 1.2V; VCC(B) = 1.65V to 5.5V)
- Input capacitance is 2.8pF typ at (OE input; VCC(A) = 1.2V to 3.6V; VCC(B) = 1.65V to 5.5V)
- Propagation delay is 7.5ns at (A to B, 1.8V, VCC(A) = 1.2V; Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- XQFN12 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -20 uA | ||
| 20 uA | ||
| 7.5@1.8V ns | ||
| 40 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2, 5.5 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 12XQFN | ||
| 12 | ||
| 1.7 x 2 x 0.45 mm | ||
| No | ||
| Extended Industrial | ||
| XQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |