NXB0102GTX
Transceiver, Translating, 2 Input, 5.2 ns, 1.2 V to 5.5 V, 8 Pins, XSON
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| XB | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -20 uA | ||
| 20 uA | ||
| 7.5@1.8V ns | ||
| 40 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2, 3.6 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 8XSON | ||
| 8 | ||
| 1 x 1.95 x 0.46 mm | ||
| No | ||
| Extended Industrial | ||
| XSON | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |